RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa
RS Stock No.: 205-419Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Density
115kg/m³
Length
1m
Width
1m
Adhesive Backing
No
Suitability
Gaskets, Seals, Hoses, Tubing
Thickness
3mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Tensile Strength
0.2Mpa
Elongation
100%
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa
1
P.O.A.
RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Density
115kg/m³
Length
1m
Width
1m
Adhesive Backing
No
Suitability
Gaskets, Seals, Hoses, Tubing
Thickness
3mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Tensile Strength
0.2Mpa
Elongation
100%
Country of Origin
United Kingdom