RS PRO Light Grey ABS General Purpose Enclosure, 150 x 100 x 33mm
RS Stock No.: 336-945Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
150mm
External Height
33mm
External Width
100mm
External Dimensions
150 x 100 x 33mm
Colour
Light Grey
Flanged
No
RAL Code
RAL 7035
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Light Grey ABS General Purpose Enclosure, 150 x 100 x 33mm
1
P.O.A.
RS PRO Light Grey ABS General Purpose Enclosure, 150 x 100 x 33mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
150mm
External Height
33mm
External Width
100mm
External Dimensions
150 x 100 x 33mm
Colour
Light Grey
Flanged
No
RAL Code
RAL 7035
Country of Origin
Poland