RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W

RS Stock No.: 123-3563Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Number of Displays

2

Type

Analogue

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

RS PRO Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge linear power supplies. Manufactured to industry standards these light and compact design power supplies are an essential solution for anyone who carries out a lot of electronics or other powered projects.
This range of DC power supplies includes both analogue and digital display meters with varying power outputs and also feature overload and reverse polarity protection.

Features and Benefits:

  • High regulation and low ripple/noise that is maintained at 0.01% and < 1mVrms

  • Remote control terminals offer programming and operation from an external device

  • Maximum temperature of +40 °C

  • Output voltage - 0 → 30V

  • Constant Voltage and Constant Current Operation

  • Connector Output - Plug-In Terminal Block

  • Internal Select for Continuous or Dynamic Load

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Quality control and test

  • Debugging in r&d

  • Production /automatic test

  • Education

What's included?

  • User manual

  • Power cord

  • Test lead GTL-105A x 1

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test leads

ISO-TECH

Rugged, high specification units suitable for both industrial and educational use.

Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W

Calibration type

P.O.A.

RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Number of Displays

2

Type

Analogue

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

RS PRO Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge linear power supplies. Manufactured to industry standards these light and compact design power supplies are an essential solution for anyone who carries out a lot of electronics or other powered projects.
This range of DC power supplies includes both analogue and digital display meters with varying power outputs and also feature overload and reverse polarity protection.

Features and Benefits:

  • High regulation and low ripple/noise that is maintained at 0.01% and < 1mVrms

  • Remote control terminals offer programming and operation from an external device

  • Maximum temperature of +40 °C

  • Output voltage - 0 → 30V

  • Constant Voltage and Constant Current Operation

  • Connector Output - Plug-In Terminal Block

  • Internal Select for Continuous or Dynamic Load

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Quality control and test

  • Debugging in r&d

  • Production /automatic test

  • Education

What's included?

  • User manual

  • Power cord

  • Test lead GTL-105A x 1

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test leads

ISO-TECH

Rugged, high specification units suitable for both industrial and educational use.