RS PRO Barn Style Metal Tool Box, 550 x 215 x 550mm

RS Stock No.: 773-9342Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

RS Pro

Material

Metal

Box Type

Tool Box

Length

550mm

Width

215mm

Height

550mm

Dimensions

550 x 215 x 550mm

Weight

2.5kg

Range

Barn Style

Tools Included

No

Country of Origin

Slovenia

Product details

RS PRO Barn Style Steel Tool Box

From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools inside. The barn doors are lockable, with a hole for a padlock, to secure your tools when in storage.

Featuring steel construction with a lacquered finish, this dependable tool storage solution has a sturdy carry handle for maximum portability, and is suitable for challenging environments.

Features and Benefits

• Steel construction
• Lacquered finish with cadmium & lead-free colour
• 0.6 mm thickness
• One compartment with full access from hinged barn doors

Applications

Suitable for use in a busy workshop or garage, this metal barn toolbox is ideal for keeping your most essential tools close at hand. For professional or hobbyist applications, this general-purpose toolbox is a safe and secure way of transporting your tools and keeping them safe from damage.

• Garage mechanics
• Electricians
• Maintenance workers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

₪ 359.20

₪ 359.20 Each (ex VAT)

₪ 420.26

₪ 420.26 Each (inc. VAT)

RS PRO Barn Style Metal Tool Box, 550 x 215 x 550mm

₪ 359.20

₪ 359.20 Each (ex VAT)

₪ 420.26

₪ 420.26 Each (inc. VAT)

RS PRO Barn Style Metal Tool Box, 550 x 215 x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Metal

Box Type

Tool Box

Length

550mm

Width

215mm

Height

550mm

Dimensions

550 x 215 x 550mm

Weight

2.5kg

Range

Barn Style

Tools Included

No

Country of Origin

Slovenia

Product details

RS PRO Barn Style Steel Tool Box

From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools inside. The barn doors are lockable, with a hole for a padlock, to secure your tools when in storage.

Featuring steel construction with a lacquered finish, this dependable tool storage solution has a sturdy carry handle for maximum portability, and is suitable for challenging environments.

Features and Benefits

• Steel construction
• Lacquered finish with cadmium & lead-free colour
• 0.6 mm thickness
• One compartment with full access from hinged barn doors

Applications

Suitable for use in a busy workshop or garage, this metal barn toolbox is ideal for keeping your most essential tools close at hand. For professional or hobbyist applications, this general-purpose toolbox is a safe and secure way of transporting your tools and keeping them safe from damage.

• Garage mechanics
• Electricians
• Maintenance workers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in