RS PRO Ball type Pneumatic Actuated Valve, BSP 1-1/2in, 40 bar

Technical documents
Specifications
Brand
RS ProThread Size
1-1/2in
Valve Type
Ball
Default Valve Position
NC
Return Type
Spring
Thread Standard
BSP
Maximum Working Pressure
40 Bar
Country of Origin
United Kingdom
Product details
Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70
₪ 2,962.12
₪ 2,962.12 Each (ex VAT)
₪ 3,465.68
₪ 3,465.68 Each (inc. VAT)
1
₪ 2,962.12
₪ 2,962.12 Each (ex VAT)
₪ 3,465.68
₪ 3,465.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
1-1/2in
Valve Type
Ball
Default Valve Position
NC
Return Type
Spring
Thread Standard
BSP
Maximum Working Pressure
40 Bar
Country of Origin
United Kingdom
Product details
Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70