RS PRO Axial Fan, 90 → 265 V ac, AC Operation, 19.1cfm, 2.2W, 0.33 ± 0.08A Max, 60 x 60 x 25mm

RS Stock No.: 230-3031Brand: RS PRO
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 265 V ac

AC or DC Operation

AC

Height

60mm

Power Consumption

2.2W

Width

60mm

Maximum Current

0.33 ± 0.08A

Depth

25mm

Termination Type

Lead Wire

Air Flow

19.1cfm

Dimensions

60 x 60 x 25mm

Noise Level

31dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 90 → 265 V ac, AC Operation, 19.1cfm, 2.2W, 0.33 ± 0.08A Max, 60 x 60 x 25mm

P.O.A.

RS PRO Axial Fan, 90 → 265 V ac, AC Operation, 19.1cfm, 2.2W, 0.33 ± 0.08A Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 265 V ac

AC or DC Operation

AC

Height

60mm

Power Consumption

2.2W

Width

60mm

Maximum Current

0.33 ± 0.08A

Depth

25mm

Termination Type

Lead Wire

Air Flow

19.1cfm

Dimensions

60 x 60 x 25mm

Noise Level

31dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Taiwan, Province Of China