Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
180mm
AC or DC Operation
AC
Power Consumption
80W
Width
180mm
Depth
65mm
Dimensions
180 x 180 x 65mm
Air Flow
679.6m³/h
Termination Type
Terminal
Noise Level
65dB
Fan Speed
3250rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Country of Origin
Taiwan, Province Of China
₪ 1,063.32
₪ 1,063.32 Each (ex VAT)
₪ 1,244.08
₪ 1,244.08 Each (inc. VAT)
1
₪ 1,063.32
₪ 1,063.32 Each (ex VAT)
₪ 1,244.08
₪ 1,244.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
180mm
AC or DC Operation
AC
Power Consumption
80W
Width
180mm
Depth
65mm
Dimensions
180 x 180 x 65mm
Air Flow
679.6m³/h
Termination Type
Terminal
Noise Level
65dB
Fan Speed
3250rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Country of Origin
Taiwan, Province Of China