RS PRO Anti Static Bag 305mm(W)x 305mm(L)
RS Stock No.: 218-597Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Foam
Colour
Grey
Length
305mm
Width
305mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Anti Static Bag 305mm(W)x 305mm(L)
1
P.O.A.
RS PRO Anti Static Bag 305mm(W)x 305mm(L)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Foam
Colour
Grey
Length
305mm
Width
305mm
Country of Origin
United Kingdom