RS PRO Aluminium Blind Rivet, 4mm

RS Stock No.: 206-5366Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

8mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

1mm

Thickness of Material Maximum

3.5mm

Grip Range Maximum

3.5mm

Grip Range Minimum

1mm

Finish

Plain

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Blind Rivet, 4mm

P.O.A.

RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

8mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

1mm

Thickness of Material Maximum

3.5mm

Grip Range Maximum

3.5mm

Grip Range Minimum

1mm

Finish

Plain