RS PRO AFG21125 Function Counter, 0.1Hz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration

RS Stock No.: 123-3631Brand: RS PRO
brand-logo
View all in Function Generators

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Plug Type

UK

Height

107mm

Dimensions

266 x 293 x 107mm

Interface Type

USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 25 MHz

Input Impedance

1 kO

Internal and External Amplitude Modulation

Yes

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

266mm

Model Number

AFG21125

Weight

2.5kg

Digital Amplitude and Offset

Yes

Width

293mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO AFG21125 Function Counter, 0.1Hz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

P.O.A.

RS PRO AFG21125 Function Counter, 0.1Hz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Plug Type

UK

Height

107mm

Dimensions

266 x 293 x 107mm

Interface Type

USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 25 MHz

Input Impedance

1 kO

Internal and External Amplitude Modulation

Yes

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

266mm

Model Number

AFG21125

Weight

2.5kg

Digital Amplitude and Offset

Yes

Width

293mm

Country of Origin

China