RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 11mm Sleeve Dia. x 48.5mm Length 2:1, 3:1 Ratio
RS Stock No.: 136-150Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
11mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
48.5mm
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 11mm Sleeve Dia. x 48.5mm Length 2:1, 3:1 Ratio
1
P.O.A.
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 11mm Sleeve Dia. x 48.5mm Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
11mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
48.5mm
Halogen Free
Yes
Country of Origin
Poland