RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M4

RS Stock No.: 287-3873Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

M4

Outside Diameter

20.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

P.O.A.

RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M4

P.O.A.

RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

M4

Outside Diameter

20.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China