Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO 96dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 x 16mm, 1.5V dc Min, 20V dc Max

RS Stock No.: 171-0870Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

20V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Continuous

Diameter

41.8mm

Height

16mm

Dimensions

41.8 x 16mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

10mA

Product details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation

Stock information temporarily unavailable.

₪ 1,154.68

₪ 23.565 Each (In a Tray of 49) (ex VAT)

₪ 1,350.98

₪ 27.571 Each (In a Tray of 49) (inc. VAT)

RS PRO 96dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 x 16mm, 1.5V dc Min, 20V dc Max

₪ 1,154.68

₪ 23.565 Each (In a Tray of 49) (ex VAT)

₪ 1,350.98

₪ 27.571 Each (In a Tray of 49) (inc. VAT)

RS PRO 96dB Panel Mount Continuous Internal Piezo Buzzer, 41.8 x 16mm, 1.5V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

20V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Continuous

Diameter

41.8mm

Height

16mm

Dimensions

41.8 x 16mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

10mA

Product details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation