RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 325mm x 90mm, Black

RS Stock No.: 909-6990Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

325mm

Depth

90mm

Transparent Drawers

Yes

Drawer Material

Plastic

Tilt Drawers

Yes

Colour

Black

Wall Mounted

No

Country of Origin

United Kingdom

You may be interested in
RS PRO Drawer Unit, 565mm x 300mm x 165mm
₪ 995.559Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

₪ 198.99

₪ 198.99 Each (ex VAT)

₪ 232.82

₪ 232.82 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 325mm x 90mm, Black

₪ 198.99

₪ 198.99 Each (ex VAT)

₪ 232.82

₪ 232.82 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 325mm x 90mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Drawer Unit, 565mm x 300mm x 165mm
₪ 995.559Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

325mm

Depth

90mm

Transparent Drawers

Yes

Drawer Material

Plastic

Tilt Drawers

Yes

Colour

Black

Wall Mounted

No

Country of Origin

United Kingdom

You may be interested in
RS PRO Drawer Unit, 565mm x 300mm x 165mm
₪ 995.559Each (In a Pack of 2) (ex VAT)