RS PRO 7.5W Plug-In AC/DC Adapter 9V Output, 830mA Output

RS Stock No.: 270-7390Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

830mA

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

UK Plug

Power Rating

7.5W

Cable Length

1500mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 9V Output, 830mA Output

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 9V Output, 830mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

830mA

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

UK Plug

Power Rating

7.5W

Cable Length

1500mm

Country of Origin

China