RS PRO 6W Plug In Power Supply 12V dc Output, 500mA Output

RS Stock No.: 726-2707Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in
Stock information temporarily unavailable.

₪ 136.52

₪ 136.52 Each (ex VAT)

₪ 159.73

₪ 159.73 Each (inc. VAT)

RS PRO 6W Plug In Power Supply 12V dc Output, 500mA Output

₪ 136.52

₪ 136.52 Each (ex VAT)

₪ 159.73

₪ 159.73 Each (inc. VAT)

RS PRO 6W Plug In Power Supply 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 136.52
5 - 9₪ 131.86
10 - 24₪ 126.90
25+₪ 121.71
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in