RS PRO 6A 420 V ac 400Hz, Chassis Mount RFI Filter, Tab 3 Phase

Technical documents
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
420 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
3
Series
KFM
Operating Frequency
400Hz
Length
52mm
Depth
90mm
Height
40mm
Capacitance
4.7 nF, 100nF
Dimensions
52 x 90 x 40mm
Inductance
0.45 x 4 mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5 mA
Maximum Operating Temperature
+85°C
Country of Origin
Finland
Product details
KFM Series
Three-phase RFI filters which provide protection against both common and differential mode interference
Designed for industrial power applications, these filters can be used in Star-configured circuits or Delta-configuration
Ideal for microprocessor controlled machine system applications
Connections: 0.25in Faston
₪ 394.94
₪ 394.94 Each (ex VAT)
₪ 462.08
₪ 462.08 Each (inc. VAT)
1
₪ 394.94
₪ 394.94 Each (ex VAT)
₪ 462.08
₪ 462.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 394.94 |
10 - 24 | ₪ 349.96 |
25 - 49 | ₪ 320.42 |
50+ | ₪ 293.22 |
Technical documents
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
420 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
3
Series
KFM
Operating Frequency
400Hz
Length
52mm
Depth
90mm
Height
40mm
Capacitance
4.7 nF, 100nF
Dimensions
52 x 90 x 40mm
Inductance
0.45 x 4 mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5 mA
Maximum Operating Temperature
+85°C
Country of Origin
Finland
Product details
KFM Series
Three-phase RFI filters which provide protection against both common and differential mode interference
Designed for industrial power applications, these filters can be used in Star-configured circuits or Delta-configuration
Ideal for microprocessor controlled machine system applications
Connections: 0.25in Faston