RS PRO 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
450mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
₪ 47.25
₪ 1.89 Each (In a Pack of 25) (ex VAT)
₪ 55.28
₪ 2.211 Each (In a Pack of 25) (inc. VAT)
25
₪ 47.25
₪ 1.89 Each (In a Pack of 25) (ex VAT)
₪ 55.28
₪ 2.211 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | ₪ 1.89 | ₪ 47.25 |
250 - 1225 | ₪ 1.635 | ₪ 40.88 |
1250 - 2475 | ₪ 1.38 | ₪ 34.50 |
2500+ | ₪ 1.20 | ₪ 30.00 |
Technical documents
Specifications
Brand
RS ProCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
450mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.