Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

RS Stock No.: 175-3330Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

60W

Regulated/Unregulated

Regulated

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 88%

Depth

33.5mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

51mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

117mm

Country of Origin

China

Stock information temporarily unavailable.

₪ 185.55

₪ 185.55 Each (ex VAT)

₪ 217.09

₪ 217.09 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

₪ 185.55

₪ 185.55 Each (ex VAT)

₪ 217.09

₪ 217.09 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 185.55
5 - 9₪ 179.34
10 - 24₪ 172.72
25+₪ 165.96

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

60W

Regulated/Unregulated

Regulated

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 88%

Depth

33.5mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

51mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

117mm

Country of Origin

China