RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
9L/min
Supply Voltage
6 → 28V
Input Connection
9mm Hose Barb
Maximum Working Pressure
850mbar
Body Material
Aluminium Alloy
Coupling Type
Direct drive, Seal-less
Input Power
15 → 25W
Maximum Fluid Temperature
100°C
Input Connection Size
8mm
Output Connection Size
8mm
Wetted Materials
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
IP Rating
IP45
Pump Type
Centrifugal
Country of Origin
United Kingdom
₪ 1,197.04
₪ 1,197.04 Each (ex VAT)
₪ 1,400.54
₪ 1,400.54 Each (inc. VAT)
1
₪ 1,197.04
₪ 1,197.04 Each (ex VAT)
₪ 1,400.54
₪ 1,400.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
9L/min
Supply Voltage
6 → 28V
Input Connection
9mm Hose Barb
Maximum Working Pressure
850mbar
Body Material
Aluminium Alloy
Coupling Type
Direct drive, Seal-less
Input Power
15 → 25W
Maximum Fluid Temperature
100°C
Input Connection Size
8mm
Output Connection Size
8mm
Wetted Materials
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
IP Rating
IP45
Pump Type
Centrifugal
Country of Origin
United Kingdom