Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO 5W Plug In Power Supply 9V ac Output, 528mA Output

RS Stock No.: 459-853Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

528mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Width

49.7mm

Depth

55.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Length

71.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 5W Plug In Power Supply 9V ac Output, 528mA Output

P.O.A.

RS PRO 5W Plug In Power Supply 9V ac Output, 528mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

528mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Width

49.7mm

Depth

55.8mm

Load Regulation

±30.8%

Type

Linear Power Supply

Length

71.6mm

Country of Origin

China

You may be interested in