RS PRO, 5mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
China
₪ 56.25
₪ 5.625 Each (In a Pack of 10) (ex VAT)
₪ 65.81
₪ 6.581 Each (In a Pack of 10) (inc. VAT)
10
₪ 56.25
₪ 5.625 Each (In a Pack of 10) (ex VAT)
₪ 65.81
₪ 6.581 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | ₪ 5.625 | ₪ 56.25 |
20 - 90 | ₪ 4.485 | ₪ 44.85 |
100 - 240 | ₪ 3.66 | ₪ 36.60 |
250+ | ₪ 3.33 | ₪ 33.30 |
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
China