RS PRO, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 240-6324Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

P.O.A.

RS PRO, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Country of Origin

China