RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm

Technical documents
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
China
Product details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V
₪ 35.70
₪ 3.57 1 Pack of 10 (ex VAT)
₪ 41.77
₪ 4.177 1 Pack of 10 (inc. VAT)
10
₪ 35.70
₪ 3.57 1 Pack of 10 (ex VAT)
₪ 41.77
₪ 4.177 1 Pack of 10 (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₪ 3.57 | ₪ 35.70 |
50 - 90 | ₪ 3.45 | ₪ 34.50 |
100 - 240 | ₪ 3.255 | ₪ 32.55 |
250+ | ₪ 3.135 | ₪ 31.35 |
Technical documents
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
China
Product details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V