RS PRO 50W Plug-In AC/DC Adapter 12V Output, 4.16A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C8
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
4.16A
Output Connector
2.1 x 5.5 mm
Power Rating
50W
Efficiency
88%
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C8
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
4.16A
Output Connector
2.1 x 5.5 mm
Power Rating
50W
Efficiency
88%
Country of Origin
China