RS PRO 50ml PP Wide Neck Storage Bottle

RS Stock No.: 179-3700Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

29mm

Country of Origin

China

Product details

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure, leakproof seal
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Stock information temporarily unavailable.

P.O.A.

RS PRO 50ml PP Wide Neck Storage Bottle

P.O.A.

RS PRO 50ml PP Wide Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

29mm

Country of Origin

China

Product details

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure, leakproof seal
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc