RS PRO, 5.08mm Pitch, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
300 V
Colour
Green
Depth
15mm
Width
19.2mm
Length
62.44mm
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details
₪ 465.08
₪ 93.015 Each (In a Pack of 5) (ex VAT)
₪ 544.14
₪ 108.828 Each (In a Pack of 5) (inc. VAT)
5
₪ 465.08
₪ 93.015 Each (In a Pack of 5) (ex VAT)
₪ 544.14
₪ 108.828 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 1870 | ₪ 93.015 | ₪ 465.08 |
1875 - 6245 | ₪ 85.05 | ₪ 425.25 |
6250 - 12495 | ₪ 81.555 | ₪ 407.78 |
12500+ | ₪ 73.08 | ₪ 365.40 |
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
300 V
Colour
Green
Depth
15mm
Width
19.2mm
Length
62.44mm
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details