RS PRO 50.4W Plug-In AC/DC Adapter 24V Output, 2.1A Output

RS Stock No.: 270-7410Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

24V

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

2-Pin Euro Plug

Power Rating

50.4W

Cable Length

1500mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 50.4W Plug-In AC/DC Adapter 24V Output, 2.1A Output

P.O.A.

RS PRO 50.4W Plug-In AC/DC Adapter 24V Output, 2.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

24V

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

2-Pin Euro Plug

Power Rating

50.4W

Cable Length

1500mm

Country of Origin

China