RS PRO, 500mm Cat5e, Black RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Right Angle
Sheath Colour
Black
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Outer Diameter
4.7mm
American Wire Gauge
26AWG
Cross Sectional Area
0.201-0.253mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Right Angle
Sheath Colour
Black
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Outer Diameter
4.7mm
American Wire Gauge
26AWG
Cross Sectional Area
0.201-0.253mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Country of Origin
China