RS PRO, 500m Cat6, Blue, F/UTPShielded, Unterminated LSZH Sheath
RS Stock No.: 209-7613Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Country of Origin
China
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 500m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
₪ 5,545.961 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 500m Cat6, Blue, F/UTPShielded, Unterminated LSZH Sheath
1
P.O.A.
RS PRO, 500m Cat6, Blue, F/UTPShielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 500m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
₪ 5,545.961 Reel of 500 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Country of Origin
China
You may be interested in
RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 500m, Low Smoke Zero Halogen (LSZH)Brand: RS PRO
₪ 5,545.961 Reel of 500 Metres (ex VAT)