Technical documents
Specifications
Brand
RS ProResistance
500Ω
Power Rating
1W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0932
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
₪ 73.50
₪ 0.735 Each (In a Pack of 100) (ex VAT)
₪ 86.00
₪ 0.86 Each (In a Pack of 100) (inc. VAT)
Standard
100
₪ 73.50
₪ 0.735 Each (In a Pack of 100) (ex VAT)
₪ 86.00
₪ 0.86 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 200 | ₪ 0.735 | ₪ 73.50 |
300 - 500 | ₪ 0.615 | ₪ 61.50 |
600+ | ₪ 0.405 | ₪ 40.50 |
Technical documents
Specifications
Brand
RS ProResistance
500Ω
Power Rating
1W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0932
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China