RS PRO 45mm I.D Spherical Roller Bearing, 85mm O.D

RS Stock No.: 186-219Brand: RS PRO
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

85mm

Roller Bearing Type

Spherical

Race Width

23mm

Bore Type

Parallel

Number of Rows

2

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

RS PRO 45mm I.D Spherical Roller Bearing, 85mm O.D

P.O.A.

RS PRO 45mm I.D Spherical Roller Bearing, 85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

85mm

Roller Bearing Type

Spherical

Race Width

23mm

Bore Type

Parallel

Number of Rows

2

Country of Origin

Austria