RS PRO 40mm I.D Spherical Roller Bearing, 80mm O.D
RS Stock No.: 186-217Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Spherical
Race Width
23mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
RS PRO 40mm I.D Spherical Roller Bearing, 80mm O.D
1
P.O.A.
RS PRO 40mm I.D Spherical Roller Bearing, 80mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Spherical
Race Width
23mm
Bore Type
Parallel
Number of Rows
2
Country of Origin
Austria