RS PRO 40 W LED Ceiling Light Rectangular, 1 Lamp, 1.527 m Long

RS Stock No.: 918-1114Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

Batten

Length

1.527 m

Width

61 mm

Depth

64 mm

Wattage

40 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T8

Colour Temperature

4000K

Anti-corrosive

No

Country of Origin

China

Product details

RS LED Batten Ceiling Lights

A standard LED ceiling light behind a slim opal diffuser, mounted on a tradition batten body. Giving widespread lighting suited to ware houses, workshops and garages. Providing effective low maintenance lighting. These LED Batten ceiling lights can also be used as a direct replacement for traditional single or twin battens.

Features and Benefits

Slim opal diffuser
Tridonic/Osram driver
Colour 840

You may be interested in
Stock information temporarily unavailable.

₪ 732.10

₪ 732.10 Each (ex VAT)

₪ 856.56

₪ 856.56 Each (inc. VAT)

RS PRO 40 W LED Ceiling Light Rectangular, 1 Lamp, 1.527 m Long

₪ 732.10

₪ 732.10 Each (ex VAT)

₪ 856.56

₪ 856.56 Each (inc. VAT)

RS PRO 40 W LED Ceiling Light Rectangular, 1 Lamp, 1.527 m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Batten

Length

1.527 m

Width

61 mm

Depth

64 mm

Wattage

40 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T8

Colour Temperature

4000K

Anti-corrosive

No

Country of Origin

China

Product details

RS LED Batten Ceiling Lights

A standard LED ceiling light behind a slim opal diffuser, mounted on a tradition batten body. Giving widespread lighting suited to ware houses, workshops and garages. Providing effective low maintenance lighting. These LED Batten ceiling lights can also be used as a direct replacement for traditional single or twin battens.

Features and Benefits

Slim opal diffuser
Tridonic/Osram driver
Colour 840

You may be interested in