RS PRO 4 Core, 0.16 mm² CSA Screened, 4.4mm od, 100m, Black

RS Stock No.: 749-2566Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.16 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

25 AWG

Cable Shape

Multicore

Conductor Resistance

117 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

14/0.52 mm

Screen Type

Tinned Copper Spiral

Capacitance Core To Screen

244pF/m

Number of Strands

14

Size of Strands

0.52 mm

Conductor Material

Tinned Copper

Bedding Material

Mylar

Voltage Rating

30 V

Capacitance Core To Core

122pF/m

Balanced

Yes

Country of Origin

China

Product details

RS PRO Quad Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this microphone cable is electrically suitable for environments where there is a high risk of EMI interference. Each phase of the signal is sent down two conductors instead of one. This linked with the geometry of the quad cable means that the cable is more finely balanced, providing increased noise rejection. This high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features six individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on. There is also a tinned copper drain wire to ensure excellent screening properties.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened microphone cable Tinned annealed copperconductors Flexible PVC outer sheathApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Stock information temporarily unavailable.

₪ 949.35

₪ 949.35 1 Reel of 100 Metres (ex VAT)

₪ 1,110.74

₪ 1,110.74 1 Reel of 100 Metres (inc. VAT)

RS PRO 4 Core, 0.16 mm² CSA Screened, 4.4mm od, 100m, Black

₪ 949.35

₪ 949.35 1 Reel of 100 Metres (ex VAT)

₪ 1,110.74

₪ 1,110.74 1 Reel of 100 Metres (inc. VAT)

RS PRO 4 Core, 0.16 mm² CSA Screened, 4.4mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.16 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

25 AWG

Cable Shape

Multicore

Conductor Resistance

117 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

14/0.52 mm

Screen Type

Tinned Copper Spiral

Capacitance Core To Screen

244pF/m

Number of Strands

14

Size of Strands

0.52 mm

Conductor Material

Tinned Copper

Bedding Material

Mylar

Voltage Rating

30 V

Capacitance Core To Core

122pF/m

Balanced

Yes

Country of Origin

China

Product details

RS PRO Quad Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this microphone cable is electrically suitable for environments where there is a high risk of EMI interference. Each phase of the signal is sent down two conductors instead of one. This linked with the geometry of the quad cable means that the cable is more finely balanced, providing increased noise rejection. This high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features six individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on. There is also a tinned copper drain wire to ensure excellent screening properties.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened microphone cable Tinned annealed copperconductors Flexible PVC outer sheathApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.