RS PRO 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 18.5kW Power Rating, IP54

Technical documents
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP54
Power Rating
18.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
220mm
Width
145mm
Depth
90mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
₪ 492.82
₪ 492.82 Each (ex VAT)
₪ 576.60
₪ 576.60 Each (inc. VAT)
1
₪ 492.82
₪ 492.82 Each (ex VAT)
₪ 576.60
₪ 576.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 492.82 |
5 - 9 | ₪ 485.66 |
10+ | ₪ 473.16 |
Technical documents
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP54
Power Rating
18.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
220mm
Width
145mm
Depth
90mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947