RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 237-8597Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

P.O.A.

RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round