RS PRO 36mm, 1 in Drive Impact Socket
RS Stock No.: 137-0942Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSocket Size
36mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 36mm, 1 in Drive Impact Socket
1
P.O.A.
RS PRO 36mm, 1 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Size
36mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China