RS PRO, 30cm Male HDMI to Female HDMI x 2

RS Stock No.: 768-4197Brand: RS PRODistrelec Article No.: 30405838
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

30cm

Connector 1

HDMI

Connector 2

HDMI x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Body Orientation

Straight

Contact Plating

Gold

Colour

Yellow

Distrelec Product Id

30405838

Connector B Gender

Female

Connector B

HDMI x 2

Country of Origin

China

Product details

RS PRO Male HDMI to Female HDMI Adapter Box

Upgrade your HDMI experience with RS PRO's HDMI Adapter Boxes! Our dual-input port adapters enable you to connect two devices to one input, letting you enjoy a range of content with ease. The LED indicators come in a variety of colours and are compatible with any device that has HDMI capabilities. Don't wait any longer - get the most out of your entertainment.

Features and Benefits

  • HDMI plug to 2x HDMI socket adaptor with LED indicator

  • Connect 2 devices to 1 input

  • Moulded body

  • Gold-plated connectors

Specification

  • Connector Type A: HDMI - Male

  • Connector Type B: Dual HDMI - Female

  • Cable Length: 230 mm

  • LED light

  • Colour: Black

RS PRO Male HDMI to Female HDMI Adapter Box Variants

  • Male HDMI to Female HDMI, Green LED, RS stock no: 768-4191

  • Male HDMI to Female HDMI, Blue LED, RS stock no: 768-4194

  • Male HDMI to Female HDMI, Yellow LED, RS stock no: 768-4197

Applications

  • Electronics

  • Home Theatres

  • Computers

  • IT

You may be interested in
Stock information temporarily unavailable.

₪ 63.90

₪ 63.90 Each (ex VAT)

₪ 74.76

₪ 74.76 Each (inc. VAT)

RS PRO, 30cm Male HDMI to Female HDMI x 2

₪ 63.90

₪ 63.90 Each (ex VAT)

₪ 74.76

₪ 74.76 Each (inc. VAT)

RS PRO, 30cm Male HDMI to Female HDMI x 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 63.90
10+₪ 62.36
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

30cm

Connector 1

HDMI

Connector 2

HDMI x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Body Orientation

Straight

Contact Plating

Gold

Colour

Yellow

Distrelec Product Id

30405838

Connector B Gender

Female

Connector B

HDMI x 2

Country of Origin

China

Product details

RS PRO Male HDMI to Female HDMI Adapter Box

Upgrade your HDMI experience with RS PRO's HDMI Adapter Boxes! Our dual-input port adapters enable you to connect two devices to one input, letting you enjoy a range of content with ease. The LED indicators come in a variety of colours and are compatible with any device that has HDMI capabilities. Don't wait any longer - get the most out of your entertainment.

Features and Benefits

  • HDMI plug to 2x HDMI socket adaptor with LED indicator

  • Connect 2 devices to 1 input

  • Moulded body

  • Gold-plated connectors

Specification

  • Connector Type A: HDMI - Male

  • Connector Type B: Dual HDMI - Female

  • Cable Length: 230 mm

  • LED light

  • Colour: Black

RS PRO Male HDMI to Female HDMI Adapter Box Variants

  • Male HDMI to Female HDMI, Green LED, RS stock no: 768-4191

  • Male HDMI to Female HDMI, Blue LED, RS stock no: 768-4194

  • Male HDMI to Female HDMI, Yellow LED, RS stock no: 768-4197

Applications

  • Electronics

  • Home Theatres

  • Computers

  • IT

You may be interested in