RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm

RS Stock No.: 749-7013Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China