RS PRO 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MDS Series 24V dc

Technical documents
Specifications
Brand
RS ProFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
MDS
Mounting Style
Free standing
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
450L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Hazardous Area Certification
ATEX
Thread Standard
G
Country of Origin
Hungary
Product details
Intrinsically Safe (ATEX) Solenoid-Spring Valves
RS Intrinsically safe (ATEX approved) Solenoid-Spring Valves for use in hazardous areas (explosive atmospheres and/or environments), available in two versions: 784-0048 and 784-0057. Intrinsically safe solenoid-spring valves may be found within food and drink, pharmaceutical, water, and chemical industries to control pneumatic cylinders or pneumatic actuators.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
₪ 1,277.46
₪ 1,277.46 Each (ex VAT)
₪ 1,494.63
₪ 1,494.63 Each (inc. VAT)
1
₪ 1,277.46
₪ 1,277.46 Each (ex VAT)
₪ 1,494.63
₪ 1,494.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,277.46 |
5+ | ₪ 1,257.51 |
Technical documents
Specifications
Brand
RS ProFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
MDS
Mounting Style
Free standing
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
450L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Hazardous Area Certification
ATEX
Thread Standard
G
Country of Origin
Hungary
Product details
Intrinsically Safe (ATEX) Solenoid-Spring Valves
RS Intrinsically safe (ATEX approved) Solenoid-Spring Valves for use in hazardous areas (explosive atmospheres and/or environments), available in two versions: 784-0048 and 784-0057. Intrinsically safe solenoid-spring valves may be found within food and drink, pharmaceutical, water, and chemical industries to control pneumatic cylinders or pneumatic actuators.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.