RS PRO 3 Tread Aluminium Steps 0.69m Platform Height, Aluminium

RS Stock No.: 217-803Brand: RS PRO
brand-logo
View all in Steps

Technical documents

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.69m

Material

Aluminium

Colour

Aluminium

Weight

5kg

Telescopic

No

Overall Height

2.44m

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Tread Aluminium Steps 0.69m Platform Height, Aluminium

P.O.A.

RS PRO 3 Tread Aluminium Steps 0.69m Platform Height, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.69m

Material

Aluminium

Colour

Aluminium

Weight

5kg

Telescopic

No

Overall Height

2.44m

Country of Origin

Italy