RS PRO 3 Step Steel Extension Ladder

RS Stock No.: 285-112Brand: RS PRO
brand-logo
View all in Extension Ladders

Technical documents

Specifications

Brand

RS Pro

Closed Length

1.43m

Number of Treads

3

Stiles Material

Steel

Tread Material

Rubber

Number of Sections

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Step Steel Extension Ladder

P.O.A.

RS PRO 3 Step Steel Extension Ladder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Closed Length

1.43m

Number of Treads

3

Stiles Material

Steel

Tread Material

Rubber

Number of Sections

1

Country of Origin

United Kingdom