RS PRO 3 Core, 0.22 mm² CSA Screened, 4mm od, 100m, Black

Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
7/0.6 mm
Conductor Material
Copper
Voltage Rating
60 V
Size of Strands
0.6 mm
Capacitance Core To Core
90pF/m
Drain Wire
Yes
Capacitance Core To Screen
150pF/m
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
92 Ω/km
Cable Shape
Multicore
Country of Origin
China
Product details
RS PRO Semi-Conductive Screened Microphone Cable
From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Engineered for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.As well as being flexible, this cable provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened audio cable Tinned annealed copper cores Semiconducting thermoplastic insulation Flexible PVC outer jacketApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
₪ 881.52
₪ 881.52 1 Reel of 100 Metres (ex VAT)
₪ 1,031.38
₪ 1,031.38 1 Reel of 100 Metres (inc. VAT)
1
₪ 881.52
₪ 881.52 1 Reel of 100 Metres (ex VAT)
₪ 1,031.38
₪ 1,031.38 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
7/0.6 mm
Conductor Material
Copper
Voltage Rating
60 V
Size of Strands
0.6 mm
Capacitance Core To Core
90pF/m
Drain Wire
Yes
Capacitance Core To Screen
150pF/m
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
92 Ω/km
Cable Shape
Multicore
Country of Origin
China
Product details
RS PRO Semi-Conductive Screened Microphone Cable
From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Engineered for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.As well as being flexible, this cable provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened audio cable Tinned annealed copper cores Semiconducting thermoplastic insulation Flexible PVC outer jacketApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.