RS PRO, 290mm Seal Length, 2mm Seal Width

Technical documents
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Seal Length
290mm
Seal Width
2mm
Maximum Total Seal Thickness
2 x 1000µm
Plug Type
Type G
Country of Origin
Netherlands
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Seal Length
290mm
Seal Width
2mm
Maximum Total Seal Thickness
2 x 1000µm
Plug Type
Type G
Country of Origin
Netherlands
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge