RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm

Technical documents
Specifications
Brand
RS ProCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Fuse Standard
IEC 127-2/II
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
₪ 30.60
₪ 3.06 Each (In a Pack of 10) (ex VAT)
₪ 35.80
₪ 3.58 Each (In a Pack of 10) (inc. VAT)
10
₪ 30.60
₪ 3.06 Each (In a Pack of 10) (ex VAT)
₪ 35.80
₪ 3.58 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | ₪ 3.06 | ₪ 30.60 |
20 - 40 | ₪ 2.955 | ₪ 29.55 |
50+ | ₪ 2.775 | ₪ 27.75 |
Technical documents
Specifications
Brand
RS ProCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Fuse Standard
IEC 127-2/II
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III