RS PRO 250VA DIN Rail Transformer, IEC 61558-2-6, 208V ac Primary, 2 x 12V ac Secondary

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
250VA
Mounting Type
DIN Rail
Length
96mm
Width
102mm
Depth
110mm
Dimensions
96 x 102 x 110mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Weight
3.5kg
Country of Origin
Poland
Product details
RS Pro Universal Input Transformers
This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.
Features and Benefits
• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)
₪ 762.12
₪ 762.12 Each (ex VAT)
₪ 891.68
₪ 891.68 Each (inc. VAT)
1
₪ 762.12
₪ 762.12 Each (ex VAT)
₪ 891.68
₪ 891.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 762.12 |
10+ | ₪ 706.50 |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
250VA
Mounting Type
DIN Rail
Length
96mm
Width
102mm
Depth
110mm
Dimensions
96 x 102 x 110mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Weight
3.5kg
Country of Origin
Poland
Product details
RS Pro Universal Input Transformers
This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.
Features and Benefits
• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)