RS PRO, 2.5Ω 2kW Thick Film Chassis Mount Resistor ±10%

Technical documents
Specifications
Brand
RS ProResistance
2.5Ω
Power Rating
2kW
Series
RSPR2K
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 15mm
Overall Width
65mm
Overall Height
15mm
Overall Length
60mm
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
2.5Ω
Power Rating
2kW
Series
RSPR2K
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 15mm
Overall Width
65mm
Overall Height
15mm
Overall Length
60mm
Country of Origin
Austria