RS PRO, 2.2Ω 50W Wire Wound Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
2.2Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Length
72.5mm
Overall Height
14.8mm
Overall Width
29.7mm
Country of Origin
United Kingdom
Product details
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
₪ 119.55
₪ 23.91 Each (In a Pack of 5) (ex VAT)
₪ 139.87
₪ 27.975 Each (In a Pack of 5) (inc. VAT)
5
₪ 119.55
₪ 23.91 Each (In a Pack of 5) (ex VAT)
₪ 139.87
₪ 27.975 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | ₪ 23.91 | ₪ 119.55 |
250 - 495 | ₪ 20.445 | ₪ 102.22 |
500 - 1245 | ₪ 17.25 | ₪ 86.25 |
1250+ | ₪ 15.105 | ₪ 75.52 |
Technical documents
Specifications
Brand
RS ProResistance
2.2Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Length
72.5mm
Overall Height
14.8mm
Overall Width
29.7mm
Country of Origin
United Kingdom
Product details
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.