RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

RS Stock No.: 711-1264Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

300mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 31.50

₪ 1.26 Each (In a Pack of 25) (ex VAT)

₪ 36.86

₪ 1.474 Each (In a Pack of 25) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Select packaging type

₪ 31.50

₪ 1.26 Each (In a Pack of 25) (ex VAT)

₪ 36.86

₪ 1.474 Each (In a Pack of 25) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225₪ 1.26₪ 31.50
250 - 1225₪ 1.17₪ 29.25
1250 - 2475₪ 1.05₪ 26.25
2500+₪ 0.93₪ 23.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

300mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more